Draper 22791 405mm Variable Speed Fretsaw - Flexible Drive Shaft & Worklight 90W

MPN
22791
Brand
Draper
EAN-13
5010559227914
Order Code
92-0181
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £139.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 39 in stockBack-order availability date - 08/11/2026

Aluminium table with parallel action arm design which allows quick and accurate cuts. Incorporates a worklight and flexible shaft suitable for use with Draper Multi - Tool accessories. The dust blower keeps the cutting line clear and a dust extraction facility removes unwanted dust when connected to a dust extractor. The worktable tilts from 0 - 45°. Uses 127mm pin end blades and pin less fretsaw blades in - conjunction with 24433 blade clamp holder (sold separately). Fitted with cable and approved plug. Display carton.

  • Maximum thickness of cut 50mm
  • Throat depth 405mm
  • Blade length 127mm
  • Strokes per minute 1550spm
  • Stroke length 20mm
  • Motor 90W
  • Table size 415 x 255mm
  • Table tilt 0-45°
  • Dimensions 330 x 625mm
  • Weight 13kg
Type Fretsaws
Dimension 330 x 625mm
Dimensions 330 x 625mm
Motor 90w
Stroke per minute 1550spm
Throat depth 405mm

Reviews

Be the first to submit a review

Trustpilot