Draper 21548 Top Chest Tool Kit, 9 Drawer (216 Piece) - 21548

MPN
21548
Brand
Draper
EAN-13
5059482044038
Order Code
92-4236
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £205.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 10/11/2026

This 9 drawer tool chest comes complete with over 200 workshop tools and other accessories.

The tool chest is manufactured from sheet steel and has a powder-coated finish with aluminium trim.

The drawers are fitted with ball bearing runners for smoother operation and a protective foam liner.

It is fitted with a heavy-duty carry handle for ease of transportation and a secure integral locking system; supplied with two keys.

The tool chest is supplied with a wide range of hand tools including a HI-TORQ® combination spanner set, screwdriver and bit holder set, socket and ratchet set, wrenches and more.

  • Tool Chest:
  • 6 drawers - 170 x 273 x 48mm
  • 2 drawers - 570 x 273 x 48mm
  • 1 drawer - 570 x 273 x 74.5mm
  • Overall dimensions: 660 x 307 x 435mm
Colour Blue
Number of Drawers 9

Reviews

Be the first to submit a review

Trustpilot