Draper 21307 210mm Mitre Saw (1100W)

MPN
21307
Brand
Draper
EAN-13
5010559213078
Order Code
92-0182
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 83 in stock

Mitre saw with 0 - 45° bevel cutting capability. Made with a cast Aluminium base and table. Fitted with dust extraction facility and vice clamp for securing material whilst cutting and base stabiliser. Supplied with a 24 T.C.T saw blade. Display packed.

  • Power 1100W
  • Blade diameter 210mm(8.27”)
  • Bore 30mm
  • Speed 5500r/min
  • Cross Cut 60 × 120mm
  • Mitre Cut 60 × 80mm
  • Bevel Cut (L) 33 × 120mm
  • Bevel Cut (R) N/A
  • Compound Cut (L) 33 × 80mm
  • Compound Cut (R) N/A
  • Weight 6.4kg
Type Mitre and Chop Saws
Bevel Cut (L) 33 × 120mm
Speed 5500r/min

Reviews

Be the first to submit a review

Trustpilot