Draper 21144 Oil Drainer Extension Funnel, 330mm - 21144

MPN
21144
Brand
Draper
EAN-13
5059482069833
Order Code
92-4226
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £53.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This oil drainer extension funnel increases the diameter of the drainer pan from 330mm to 622mm, making it much easier to catch all the oil.

It is compatible with Draper Stock No. 13597 - 110L Suction Oil Drainer and Vacuum and other manufacturers with a 330mm diameter collection bowl.

  • Diameter: 622mm
  • Base diameter: 330mm
  • Depth: 140mm
  • Medium: Engine and gear oil
  • Weight: 2.6kg
Type Extension Funnel
Material Plastic
Base diameter 330mm
Diameter 622mm

Reviews

Be the first to submit a review

Trustpilot