Draper 20396 Finishing Pad, 180mm, Black Manufacturers P/N - 20396

MPN
20396
Brand
Draper
EAN-13
5059482068577
Order Code
92-4098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 157 in stock

These polishing pads are equipped with hook and loop and are compatible with 180mm backing pads and polishers, including Draper Stock No. 56680 and 99374.
  • Diameter: 180mm
  • Thickness: 30mm
  • Material: Polyester sponge and nylon
  • Backing: Hook and loop
  • Speed: 3,000rpm
  • Weight: 0.85kg
Quantity 1

Reviews

Be the first to submit a review

Trustpilot