Draper 20338 Venom® UPVC Handsaw, 500mm, 13tpi/14ppi

MPN
20338
Brand
Draper
EAN-13
5059482068416
Order Code
92-4061
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 202 in stock

This Draper Venom handsaw is designed to cut UPVC and hard plastics.

The blade is manufactured from high-quality 1mm thick 65Mn carbon steel, that is correctly hardened, tempered, straightened and stress relieved to ensure the blade's strength and straightness.

The top edge of the blade is smoothed and de-burred to prevent sharp edges.

The double ground hardpoint teeth are set to deliver faster cutting with optimal material removal in both the forward and reverse action.

The finely ground blade is coated with an ultra-tough lacquer protecting the blade from corrosion whilst easing friction while sawing.

Fitted with an ergonomic soft grip handle that guarantees user comfort, even when used for prolonged periods.

Length 500mm

Reviews

Be the first to submit a review

Trustpilot