Draper 20212 Plastic Wheel Chocks (Pair) Manufacturers P/N - 20212

MPN
20212
Brand
Draper
EAN-13
5059482067839
Order Code
92-4051
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 83 in stock

This pair of wheel chocks are made from heavy-duty moulded plastic to enhance traction between the tyre and surface.

Suitable for use with cars, light commercial vehicles, caravans and trailers.

Integrated handle for ease of use.

  • Angle: 39°
  • Length: 180mm
  • Width: 80mm
  • Height: 100mm
  • Maximum gradient: 7°
  • Weight: 0.520kg
Type Wheel Chock
Angle 39°

Reviews

Be the first to submit a review

Trustpilot