Draper 20046 230V Air Mover Ventilator, 12"/300mm, 350W

MPN
20046
Brand
Draper
EAN-13
5010559200467
Order Code
92-4004
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £119.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 87 in stock

This powerful, highly efficient portable 12" blower fan for HVAC and fume extraction is suitable for industrial, commercial and emergency services applications.

The fan has a metal housing and cage, antivibration rubber feet and comes with a 5m duct hose.

Not to be used in flammable environments.

  • Voltage: 230V
  • Frequency: 50Hz
  • Rated input: 350W
  • Dimensions: W 42 x H 34 x D 42cm
  • Hose length: 5m
  • Weight: 10.6kg
Dimensions W 42 x H 34 x D 42cm

Reviews

Be the first to submit a review

Trustpilot