Draper 19728 Expanding Recoil Hose Kit, 30m Manufacturers P/N - 19728

MPN
19728
Brand
Draper
EAN-13
5059482012426
Order Code
92-3997
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Lightweight expanding hose with trigger controlled spray gun.

The polyester covered thermoplastic rubber hose can expand up to three times its original length.

Unlike other hoses it will not knot or kink, ensuring an uninterrupted flow of water.

  • Min Length: 10m
  • Max Length: 30m
  • Bore (Metric): 10mm
  • Bore (Imperial): 3/8"

Reviews

Be the first to submit a review

Trustpilot