Draper 19509 No 3 x 150mm Pz Type Cabinet Pattern Screwdriver

MPN
19509
Brand
Draper
EAN-13
5010559195091
Order Code
91-2793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 218 in stock

These Draper cabinet pattern handled screwdrivers have chrome-vanadium steel blades that have been correctly hardened and tempered, and have sand-blasted tips.

Fitted with a hexagon bolster which enables extra power to be applied using a spanner.


  • Tip size: 3
  • Blade length: 150mm
  • Flat oval, colour-coded cabinet pattern handles
  • Handles manufactured from high quality PVC
  • Cabinet pattern handles ensure high torque and user comfort
  • Draper type 19509
Length 150mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot