Draper 19406 230V Air Mover Ventilator, 8"/200mm, 180W

MPN
19406
Brand
Draper
EAN-13
5059482043048
Order Code
92-3993
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £105.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 86 in stock

This powerful, highly efficient portable 8" blower fan for HVAC and fume extraction is suitable for industrial, commercial and emergency services applications.

The fan has a metal housing and cage, antivibration rubber feet and comes with a 5m duct hose.

Not to be used in flammable environments.

  • Voltage: 230V
  • Frequency: 50Hz
  • Rated input: 180W
  • Dimensions: W 34 x H 25 x D29.5 cm
  • Hose length: 5m
  • Weight: 6.3kg

Reviews

Be the first to submit a review

Trustpilot