Draper 19392 12V Oscillating Multi-Tool 33 Pcs 1 x Battery, 1.5Ah, Fast Charger

MPN
19392
Brand
Draper
EAN-13
5059482043000
Order Code
92-3989
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

This cordless oscillating multi-tool kit is part of the 12V Power Interchange Series.

The multi-tool has has been designed for sawing and cutting wood, plastic, gypsum, plasterboard, non-ferrous metals and fastening elements.

It is also intended for work on soft wall tiles, as well as for dry sanding and scraping small surfaces.

It is especially good for working close to edges and flush cutting.

Lightweight yet versatile, the tool has a quick change blade function, six speed settings and a three° oscillating angle.

Featuring an LED worklight, the multi-tool also comes with a number of accessories, including blades, scraper, alloy grinding plate, sanding pad and sanding paper sheets.

The kit includes a 1.5Ah battery and 1.5Ah fast charger, and is supplied in a rigid plastic storage case.

The multi-tool is part of the Draper Storm Force® 128V interchangeable battery system, which allows users to combine one battery with any of the tools within the 12V series (not compatible with Draper 20V).

Reviews

Be the first to submit a review

Trustpilot