Draper 19003 Crevice Nozzle for VC1600 (91-5346) 10966 and VC2000B

Image Representative of Range

Draper 19003 Crevice Nozzle for VC1600 (91-5346) 10966 and VC2000B

MPN
19003
Brand
Draper
EAN-13
5010559190034
Order Code
91-5352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The Draper Crevice Nozzle for VC1600 (91-5346) 10966 and VC2000B is ideal for use around the home, workshop or car etc.


    Specification:
  • Max. vacuum pressure: 21-23KPa
  • (210-230mbar)
  • Dust bag capacity: 3L
  • Dimensions in horizontal mode (approx.):
  • Length .. 260mm
  • Height: 200mm
  • Depth: 400mm
  • Weight: 5kg
Type Vacuum cleaner accessories

Reviews

Be the first to submit a review

Trustpilot