Draper 18992 Heavy Duty G-Clamp Set (4 Piece) - 18992

MPN
18992
Brand
Draper
EAN-13
5059482066740
Order Code
92-3983
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 63 in stock

This robust set of four G-Clamps have a malleable cast iron frame and a powder coated finish for durability.

The swivel shoe helps clamp on uneven surfaces.

There is a silver plated square thread screw, tommy bar handle and swivel shoe.

  • Capacity: 76, 100mm
  • Throat depth: 50, 55mm
  • Clamp pressure: 408kg, 510kg
Type G Clamp
Capacity 76, 100mm
Throat Depth 50, 55mm

Reviews

Be the first to submit a review

Trustpilot