Draper 18687 Extension Tube for Vacuum Cleaner (91-5346) 10966 and WC2000

MPN
18687
Brand
Draper
EAN-13
5010559186877
Order Code
91-5348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

The Draper Extension Tube for Vacuum Cleaner (91-5346) 10966 and WC2000 is ideal for use around the home, workshop or car etc.


    Specification:
  • Max. vacuum pressure: 20-22KPa
  • (200-220mbar)
  • Dust capacity: 1.5L
  • Dimensions in horizontal mode (approx.):
  • Length .. 280mm
  • Height: 210mm
  • Depth: 400mm
  • Weight: 5kg
Type Vacuum cleaner accessories
Dust capacity 1.5l
Length .. 280mm

Reviews

Be the first to submit a review

Trustpilot