Draper 18117 XP1000® VDE Extension Bar, 1/4 Sq. Dr., 50mm - 18117

MPN
18117
Brand
Draper
EAN-13
5059482066306
Order Code
92-3944
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Draper Expert XP1000® quality.

These 1/4" Sq.

Dr.

VDE extension bars are forged from hardened chrome vanadium steel.

Suitable for hybrid and electric vehicle servicing and maintenance.

Tested to 10,000V for safe working on live circuits of 1,000V AC and 1,500V DC.

  • Insulation: VDE
  • Insulation testing: Tested to 10,000V, suitable for working on live circuit of 1,000V AC and 1,500V DC
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot