Draper 18114 Oil Drainer Extension Funnel, 420mm - 18114

MPN
18114
Brand
Draper
EAN-13
5059482066276
Order Code
92-3941
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

This oil drainer extension funnel increases the diameter of the drainer pan from 420mm to 550mm, making it much easier to catch all the oil.

It is compatible with Draper Stock Nos.

13246, 13247 and 13265 - 90L oil drainers and other manufacturers with a 420mm diameter collection bowl.

  • Diameter: 550mm
  • Base diameter: 420mm
  • Depth: 140mm
  • Medium: Engine and gear oil
  • Weight: 0.7kg
Type Extension Funnel
Material Plastic
Base diameter 420mm
Medium Engine and gear oil

Reviews

Be the first to submit a review

Trustpilot