Draper 180mm Polishing Sponges For 44190

Draper Brand: Draper

A range of 180mm polishing sponges for use with the Draper Expert Angle Polisher Stock No.44190, 91-5247.

  • Hook and loop fixing
  • Range of polishing grades
Description Image Product Buy Pricing (Ex VAT) Colour Density Grade Hook Diameter
Draper 46296 180mm Polishing Sponge - Heavy Cut for 44190
Draper 46296 180mm Polishing Sponge - Heavy Cut for 44190
Standard range
Order code: 91-6046
MPN: 46296

Despatched within 3 working days - 10 in stock
1+ £12.08
Price per unit Ex VAT
Red Heavy cut heavy cut and loop fixing 180mm
Draper 46297 180mm Polishing Sponge - Medium Cut for 44190
Draper 46297 180mm Polishing Sponge - Medium Cut for 44190
Standard range
Order code: 91-6047
MPN: 46297

Despatched within 3 working days - 15 in stock
1+ £12.08
Price per unit Ex VAT
Yellow Medium cut medium cut 180mm
Draper 46298 180mm Polishing Sponge - Light Cut for 44190
Draper 46298 180mm Polishing Sponge - Light Cut for 44190
Standard range
Order code: 91-6048
MPN: 46298

Despatched within 3 working days - 27 in stock
1+ £12.08
Price per unit Ex VAT
Blue Light cut light cut 180mm
Draper 46299 180mm Polishing Sponge - Soft Polish for 44190
Draper 46299 180mm Polishing Sponge - Soft Polish for 44190
Standard range
Order code: 91-6049
MPN: 46299

Despatched within 3 working days - 44 in stock
1+ £12.08
Price per unit Ex VAT
Green Soft polish soft polish 180mm
Draper 46300 180mm Polishing Sponge - Final Finish for 44190
Draper 46300 180mm Polishing Sponge - Final Finish for 44190
Standard range
Order code: 91-6050
MPN: 46300

Despatched within 3 working days - 31 in stock
1+ £12.08
Price per unit Ex VAT
Black Final finish final polish 180mm

Trustpilot