Draper 17671 XP1000® VDE Metric Socket Set, 1/2 Sq. Dr. (19 Piece)

MPN
17671
Brand
Draper
EAN-13
5059482065958
Order Code
92-3911
Country of Origin
Turkey
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £190.25 £180.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 23 in stock

Draper Expert XP1000® quality.

This VDE socket set is ideal for hybrid and electric car servicing and maintenance, plus electricians and other trades working on live circuits.

Each component is insulated and tested to 10,000V for safe working on live circuits of 1,000V AC and 1,500V DC.

There are sixteen 6-point sockets - sizes 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22, 24, 27, 30 and 32mm.

The reversible ratchet has a quick-release mechanism and 45-teeth enabling 8° movement.

Finally, the set includes two extension bars - 130, 255mm.

The sockets and extension bars are forged from chrome vanadium steel, while the ratchet is made from high-quality carbon steel.

Supplied inside a sturdy plastic storage case with an integrated handle.

  • Insulation: VDE
  • Insulation testing: Tested to 10,000V, suitable for working on live circuits of 1,000V AC and 1,500V DC

Reviews

Be the first to submit a review

Trustpilot