Draper 16377 1/2" Sq. Dr. Combined MM/AF Deep Socket and Ratchet Set (20 Piece)

MPN
16377
Brand
Draper
EAN-13
5010559163779
Order Code
91-8276
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

Manufactured from chrome vanadium steel hardened and tempered with a satin finish. Supplied with 72 tooth reversible soft grip ratchet and 125mm extension bar. Display packed on a plastic hanging rack which can be used to store the sockets in a tool box.

  • Contents:
  • 9 x Metric sockets: 10, 11, 13, 14, 15, 17, 19, 21, 22mm
  • 9 x Imperial sockets: 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8"
  • 1 x 72 tooth reversible ratchet with soft grip handle and quick release button
  • 1 x 125mm extension bar
Type 1/2" Deep Socket

Reviews

Be the first to submit a review

Trustpilot