Draper 16361 3/8" Sq. Dr. Combined MM/AF Socket Set (39 Piece)

MPN
16361
Brand
Draper
EAN-13
5010559163618
Order Code
91-8182
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 23/03/2027


Six point sockets made from chrome vanadium steel that's hardened and tempered with a satin finish. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a plastic storage case.

  • Contents:
  • 17 x Metric sockets size 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm
  • 3 x Metric deep sockets size 10, 12, 13mm
  • 9 x Imperial sockets size 1/4, 3/8, 5/16, 7/16" 11/16, 1/2, 9/16, 5/8, 3/4"
  • 3 x Spark plug sockets size 10, 12, 14mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 3 x Extension bars size 75, 150, 300mm
  • 1 x Universal joint
  • 1 x 'T' bar head 1/2"(F) x 3/8"(M)
  • 1 x 200mm flexible handle
  • 1 x 'T' bar head/convertor when used with extension bar forms a sliding 'T' bar
Type Socket Set

Reviews

Be the first to submit a review

Trustpilot