Draper 14955 Storm Force 82mm Planer 480W

Order Code:

91-7303

Brand: Draper MPN: 14955 EAN-13: 5010559149551

Discontinued


This planer from the Storm Force range by Draper is fitted with a 480W motor and is ideal for use in schools and colleges and by the keen DIYer.


  • Fitted with safety lock button
  • Soft grip handle for ease of use
  • Voltage 230V 50Hz
  • Cutting width 82mm
  • Cutting depth 0.6mm
  • Length 234mm
  • No load speed 16000rpm
  • Weight 2kg
  • Manufacturer's part 14955

Supplied with: hex key, H.S.S. reversible cutting blades, blade adjustment spanner, spare set of brushes, approximately 3m of cable and approved plug.
Power 480W
Max Cutting Depth 0 to 0.6mm
Speed 16000rpm

Trustpilot