Draper 14088 No 3 x 150mm Pz Type Cabinet Pattern Screwdriver

MPN
14088
Brand
Draper
EAN-13
5010559140886
Order Code
91-2788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 66 in stock

Draper Cabinet Pattern handle screwdrivers with chrome vanadium steel blades, correctly hardened and tempered with sand blasted tips. Some sizes are fitted with a hexagon bolster which enables extra power to be obtained by the use of a spanner (+). Flat oval colour coded cabinet pattern handles manufactured from high quality PVC ensures high torque and user comfort. Display packed in individual storage hanger with barcode on reverse.

PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems

*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


Length 150mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot