Draper 13879 SDS Plus Drill Bit, 24.0 x 1000mm - 13879

MPN
13879
Brand
Draper
EAN-13
5059482064050
Order Code
92-3807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £37.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 59 in stock

The Draper SDS+ Series drill bits are tough and precise.

Made from an alloy-steel with a high-grade tungsten carbide tip for extra-long life.

The double flute design ensures accuracy and clean holes.

For use on concrete, masonry, brick, stone, marble, granite and blocks.

Compatible with drills with an SDS Plus chuck.

Type Masonry Drill Bits
Diameter 24mm
Length 1000mm

Reviews

Be the first to submit a review

Trustpilot