Draper 13657 4 Way Crimping Tool

MPN
13657
Brand
Draper
EAN-13
5010559136575
Order Code
91-2431
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 288 in stock

Heavy gauge carbon steel hardened, tempered and chemically blacked. Moulded grip handles. Display packed.


  • Crimping insulated terminals size: 1.5mm² (red), 2.5mm² (blue) and 6.0mm² (yellow)
  • Crimping ignition terminals
  • Wire cutting
  • Wire stripping: 0.75, 1.0, 1.5, 2.5, 4.0 and 6.0mm²
  • Shears bolts size: 2.6, 3.0, 3.5, 4.0 and 5.0mm.
Type Crimp tool
Capacity 0.75 to 6mm²
Wire Gauge 19 to 9AWG

Reviews

Be the first to submit a review

Trustpilot