Draper 13644 XP1000® VDE 4-in-1 Combination Cutter, 160mm

MPN
13644
Brand
Draper
EAN-13
5059482042379
Order Code
92-3781
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 547 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany.

This convenient combination cutter is a all-in-1 side cutter, 3.5mm pattress screw shear, wire bending anvil and 1.5 and 2.5mm wire stripper.

Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort.

Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC.

  • Length: 160mm
  • Insulation: VDE
  • Insulation testing: Tested to 10,000V, suitable for working on live circuits of 1,000V AC and 1,500V DC
ESD Safe No
Length 160mm
VDE Safe Yes

Reviews

Be the first to submit a review

Trustpilot