Draper 13642 XP1000® VDE Tethered 4-in-1 Combination Cutter, 160mm

MPN
13642
Brand
Draper
EAN-13
5059482042355
Order Code
92-3779
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
1+ £34.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 798 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany.

This convenient combination cutter is a all-in-1 side cutter, 3.5mm pattress screw shear, wire bending anvil and 1.5 and 2.5mm wire stripper.

Two part bi-material ergonomic soft grip handle allows maximum grip and user comfort.

Handle equipped with tethering hole for attachment to a lanyard while working at height.

Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC.

  • Length: 160mm
  • Insulation: VDE
  • Insulation testing: Tested to 10,000V, suitable for working on live circuits of 1,000V AC and 1,500V DC
ESD Safe No
Length 160mm
VDE Safe Yes
Insulation VDE

Reviews

Be the first to submit a review

Trustpilot