Draper 13597 Suction Oil Drainer and Vacuum, 110L - 13597

MPN
13597
Brand
Draper
EAN-13
5059482063527
Order Code
92-3752
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £339.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 26 in stockBack-order availability date - 08/11/2026

This air operated waste oil drainer has a 110L steel tank and is equipped with a drip tray and vacuum attachment for spillages.

There is a height adjustable drain pan with a collection capacity of 10L.

Fitted with safety valve.

Complete with 1/4" BSP coupler.

Heavy-duty castors and pull-handle for easy mobility.

  • Tank capacity: 113L
  • Maximum working pressure (suction): 6-8bar
  • Maximum working pressure (draining): 0.5bar
  • Vacuum pressure: -0.5bar
  • Collection strainer capacity: 2.5L
  • Collection height (adjustable): 1,231-1,871mm
  • Drain funnel diameter: 400mm
  • Weight: 36kg
Type Oil Drainers
Material Steel
Capacity 110L

Reviews

Be the first to submit a review

Trustpilot