Draper 13588 Hard Grip Screwdriver Set with Draper TX-STAR® (14 Piece)

MPN
13588
Brand
Draper
EAN-13
5059482063466
Order Code
92-3750
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 113 in stock

This hard grip screwdriver set offers a selection of popular sizes, including Draper TX-STAR®.

Each screwdriver has a hardened chrome vanadium steel round blade with chrome plating for corrosion protection.

The larger sizes have a hex bolster so they can be turned with a spanner for extra torque.

The blade tips are magnetic to hold the screw in place, making it easier to deliver more accurate force and precise fastening and loosening.

The tips also have a black phosphate coating for added durability.

The comfortable moulded grip handles are made from high impact resistant plastic, which is easy to clean and resistant to oils and chemicals.

The shaped handles help ensure the screwdrivers do not roll off flat surfaces.

There is a hang hole integrated into the handles for convenient storage.

Supplied inside a plastic storage case with transparent lid.

  • Blade material: CRV
  • Tip type: Various
  • Length: Various
  • Blade type: Round (hex bolster on larger sizes)
  • Magnetised: Yes
  • Finish: Chrome plated with black phosphate tip
  • Handle: Hard grip
  • Drive type identification: No
  • Hang hole: Yes
Type Screwdrivers Mixed
Number of Pieces 14
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot