Draper 13487 Pound Thru Soft Grip Screwdriver Set (9 Piece)

MPN
13487
Brand
Draper
EAN-13
5059482063060
Order Code
92-3708
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

This pound thru screwdriver set is designed to withstand being hit with a hammer.

The screwdrivers are ideal for fastening, chiselling and loosening seized screws.

There is an integrated shock absorbing impact cap for striking with a hammer.

The hexagon blades extend through the handle for maximum strength.

The blades are made from hardened chrome vanadium steel, which is chrome plated for corrosion protection.

The blade tips are magnetic to hold the screw in place, making it easier to deliver more accurate force and precise fastening and loosening.

The tips also have a black phosphate coating for added durability.

They are fitted with an ergonomic soft grip comfort handle with drive type colour identification.

The handle shape helps ensure the screwdriver does not roll off flat surfaces.

Supplied inside a plastic storage case with transparent lid.

  • Tip type: Various
  • Tip size: Various
  • Length: Various
  • Blade type: Hexagonal pound thru
  • Magnetised: Yes
  • Finish: Chrome plated with black phosphate tip
  • Handle: Soft grip
  • Drive type identification: Yes
  • Hang hole: No
  • Blade material: CRV
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot