Draper 13442 Soft Grip Ratchet Screwdriver and Bit Set (55 Piece)

MPN
13442
Brand
Draper
EAN-13
5059482062957
Order Code
92-3693
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 318 in stock

This ratchet screwdriver set includes a wide selection of 25mm screwdriver bits and a precision 4 x 28mm bit set.

There are magnetic bit holders for efficient holding and rapid changing of bits.

The ratchet has three positions - forward/reverse and lock.

It is fitted with an ergonomic soft grip handle for comfortable use.

The handle shape helps ensure the ratchet screwdriver does not roll off flat surfaces.

The set also includes a range of 6-point Draper HI-TORQ® sockets (6-13mm).

Supplied inside a plastic storage case with transparent lid.

  • Blade material: CRV
  • Magnetised: Yes
  • Handle: Soft Grip
  • Hang Hole:Yes
Type Ratchet Screwdrivers
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot