Draper 13440 Soft Grip Ratchet Screwdriver and Bit Set, 1/4" (13 Piece)

MPN
13440
Brand
Draper
EAN-13
5059482062940
Order Code
92-3692
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.40
10+ £9.87
50+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 171 in stock

This ratchet screwdriver includes a wide selection of 25mm screwdriver bits.

The blade has a magnetic tip for efficient holding and rapid changing of screwdriver bits.

It has a 3-position ratchet - forward/reverse and lock.

It has an ergonomic soft grip handle with built-in storage for screwdriver bits.

The handle shape helps ensure the ratchet screwdriver does not roll off flat surfaces.

  • Blade material: CRV
  • Magnetised: Yes
  • Handle: Soft grip
  • Hang hole: No
Type Ratchet Screwdrivers
Number of Pieces 13
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot