Draper 13434 TX-STAR® Soft Grip Screwdriver Set (6 Piece)

MPN
13434
Brand
Draper
EAN-13
5059482062896
Order Code
92-3687
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 142 in stock

This Draper TX-STAR® soft grip screwdriver set offers a selection of popular sizes.

Each screwdriver has a hardened chrome vanadium steel round blade with chrome plating for corrosion protection.

The blade tips are magnetic to hold the screw in place, making it easier to deliver more accurate force and precise fastening and loosening.

The tips also have a black phosphate coating for added durability.

They are fitted with an ergonomic soft grip comfort handle with drive type colour identification.

The handle shape helps ensure the screwdrivers do not roll off flat surfaces.

There is a hang hole integrated into the handles for convenient storage.

  • Blade Material: CRV
  • Tip Type: Draper TX-Star
  • Length:100mm
  • Blade Type: Round
  • Magnetised: Yes
  • Finish: Chrome plated with black phosphate tip
  • Handle: Soft Grip
  • Drive Type identification: Yes
  • Hang Hole: Yes
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot