Draper 13381 Plastic Lever Pump

MPN
13381
Brand
Draper
EAN-13
5010559133819
Order Code
91-9771
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Lever pump fitted with Viton� seals with anti-siphon valve. Capable of delivering a maximum flow of 500ml per stroke. Designed for use with AdBlue�, non-aggresive liquids eg: detergents, soaps, anti-freeze, windscreen wash, hydraulic oils, lubricants, herbicides and pesticides. Supplied with two-piece detachable suction tube for use with 50-205L barrels, detachable flexible corrugated discharge hose 2M long x 19mm dia. (approx) and 50mm screw bung. Packed in polythene bag with label.

Type Pump
Material Plastic
Capacity 500ml/stroke

Reviews

Be the first to submit a review

Trustpilot