Draper 13274 12V Analogue Tyre Inflator Manufacturers P/N - 13274

MPN
13274
Brand
Draper
EAN-13
5059482041761
Order Code
92-3644
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 94 in stock

This 12V analogue tyre inflator is designed primarily for the rapid inflation of car, bicycle, motorcycle and small commercial vehicle tyres.

It’s also supplied with a range of adapters (three) to make it suitable for the inflation of balls, toys and other inflatable products.

It features a built-in LED worklight and has a three metre power cord with 12V power plug and includes a spare fuse.

Dial readings are in psi/bar, and the inflator has built-in compartments for the power cord, air hose and accessories.

  • Inflation Time 0––30psi (Tyre 145/70 R10): 2min 20s
  • Inflation Time 25––30psi (Tyre 145/70 R10): 17s
  • Hose Length: 430mm
  • Voltage: 12V
  • Power: 100W
  • Weight: 0.65kg
Type Tyre Inflator

Reviews

Be the first to submit a review

Trustpilot