Draper 12881 Schumacher® SPX457 Rugged 6/12V Battery Charger and Maintainer, 1A

MPN
12881
Brand
Draper
EAN-13
5059482082054
Order Code
92-5410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £43.94 £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

This durable battery charger and maintainer from Schumacher is designed for both lead acid and lithium batteries with 6V and 12V capacities up to 32Ah. It is microprocessor controlled. Once the charging process is complete, the unit automatically switches to maintenance mode, ensuring that the battery remains fully charged and extending its lifespan. It features protective bumpers and safeguards against reverse polarity, sparks, and overheating. It is ideal for winter storage as it includes a trickle charge function and overcharge protection.
Type Battery Charger

Reviews

Be the first to submit a review

Trustpilot