Draper 12500 230V Industrial Dehumidifier, 1300W, 70L - 12500

MPN
12500
Brand
Draper
EAN-13
5059482061608
Order Code
92-3620
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £658.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 13 in stock

This large portable dehumidifier is capable of extracting up to 70L of moisture from the air per day.

It is suitable for large spaces up to 160m2 (minimum size - 14m2) to prevent the build-up of mildrew and mould.

It is equipped with a digital control panel and features auto-defrost, auto-reset and 24-hour timer.

The air filter is removable and washable for convenient cleaning.

Fitted with 100cm x 16mm long hose for continuous drainage.

The steel frame ensures high durability and long service life.

Fitted with large wheels and a handle for easy manoeuvrability.

Uses refrigerant R290 (propane based).

  • Voltage: 230V
  • Power: 1,300W
  • Extraction rate: 70L per day (at 30°C, 80% relative humidity)
  • Target humidity range: 10-95%
  • Discharge hose length: 90cm
  • Discharge hose outlet: ⌀16mm
  • Refrigerant: R290 (propane), 280g
  • Maximum suction pressure: 1.0Mpa
  • Maximum discharge pressure: 2.5Mps
  • Minimum room size: 14m2
  • Ambient operation environment: 5-35°C
  • Global warming potential: 3
  • Ingress protection: IP22
  • Dimensions: W 545 x H 870 x D 460mm
  • Weight: 40kg
Power 1,300W
Refrigerant R290 (propane), 280g

Reviews

Be the first to submit a review

Trustpilot