Draper 12445 Handheld Digital Anemometer-WindSpeed&Temp Meter 0.4-30m/s, -20-70°

MPN
12445
Brand
Draper
EAN-13
5059482061530
Order Code
92-3618
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 162 in stock

This handheld digital anemometer has a built-in rotating wind vane and has been designed for the measurement of air velocity and temperature.

It provides rapid, accurate readings displayed on an easy-to-read backlit LCD dual display.

The device features data hold, min/max and auto power off.

The ergonomic design is highly portable and pocket-sized.

There is a low battery indicator.

Requires 3x AAA batteries.

  • Data update: 300ms
  • Power supply: 3 x 1.5V AAA (sold separately)
  • Operating time: Up to 60 hrs
  • Weight (with batteries): 134.5g
Type Anemometer
Probe Type Vane
Flow Rate 0.4 - 30 m/s
Temperature -20 to 70 °C

Reviews

Be the first to submit a review

Trustpilot