Draper 12429 Submers. Clean Water Pump-Float Switch & Layflat Hose 191L/min 550W

MPN
12429
Brand
Draper
EAN-13
5059482061394
Order Code
92-3606
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £98.00 £51.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Ideal for pumping out clean water for general irrigation and other similar applications.

Fitted with thermal overload protection and float switch that automatically turns the water pump off when water level has dropped.

Cable 10m.

Supplied with a heavy duty 5m x 25mm layflat hose with adapter.

  • Voltage: 230V
  • Motor: 550W
  • Float switch: Yes
  • Hose adapter diameter: 19mm
  • Maximum head height: 9.5m
  • Maximum output: 191L/min
  • Maximum particle diameter: 3mm
  • Output aperture diameter: 32mm
  • Layflat hose: 5m x 25mm
  • Weight: 4.5kg

Reviews

Be the first to submit a review

Trustpilot