Draper 09783 Soft Grip Screwdriver Set (5 Piece)

MPN
09783
Brand
Draper
EAN-13
5010559097838
Order Code
92-1242
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
8+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Available to back orderBack order, lead time 5 weeks

Chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Soft grip handle with moulded inserts. Multiples of eight sets only, Supplied in countertop display.

  • Contents:
  • 3 x Plain slot screwdrivers: 3.2 x 75, 6.0 x 100, 8.0 x 150mm
  • 2 x PZ TYPE screwdrivers: No.1 and No.2
Type Soft Grip Screwdrivers
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Pack Size 5
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot