Draper 09550 Precision Screwdriver and Bit Set (31 Piece)

MPN
09550
Brand
Draper
EAN-13
5010559095506
Order Code
92-1245
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £11.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Despatched within 3 working days - 646 in stock

Soft grip handles with swivel top. Chrome vanadium steel hardened blades. Multiples of 12 sets only, Supplied in countertop display.

  • Contents:
  • 6 x Plain slot bits: 1.5, 2.0, 2.5, 3.0, 3.5, 4.0mm
  • 4 x Cross slot bits: No.00, No.0, No.1, No.2
  • 8 x Draper TX - STAR® bits: T4, T5, T6, T7. T8, T10, T15, T20
  • 6 x Hexagonal bits: 1.0, 1.3, 1.5, 2.0, 2.5, 3.0mm
  • 1 x Star bit: 2mm
  • 1 x Round bit: 1mm dia.
  • 1 x Triangle bit: 3mm
  • 1 x Tri - winged security bit: No.0
  • 1 x Spanner security bit: 2.6mm
  • 1 x Magnetic bit holder
Type Multi-Bit Screwdrivers
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Pack Size 31
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot