Draper 09021 Floor Transmission Jack, 200kg Manufacturers P/N - 09021

MPN
09021
Brand
Draper
EAN-13
5059482060298
Order Code
92-3339
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £111.53 £90.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This floor transmission jack is designed for lifting and lowering gearboxes, prop shafts and differential units.

The hand-operated scissor action provides precise movement enabling users to accurately manoeuvre and fit the transmission assembly.

Fitted with a non-marking ratcheting tie-down strap to secure loads.

Driven by a 1/2" Sq.

Dr.

adapter.

Four heavy-duty swivel castors provide flexibility of movement within the workplace.

Capacity 200kg.

  • Capacity: 200kg
  • Height: 185-590mm
  • Base dimensions: 420 x 400mm
  • Drive socket size: 1/2" Sq. Dr.
  • Saddle type: Fixed
  • Castor diameter: 76mm
  • Weight: 18.50g
Type Hydraulic Gearbox Lift
Load Capacity 200kg
Height 185-590mm
Weight 18.50g

Reviews

Be the first to submit a review

Trustpilot