Draper 09010 Folding 180mm Carbon Steel Blade Pruning Saw and Holster Set

MPN
09010
Brand
Draper
EAN-13
5059482039980
Order Code
92-2586
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £11.70 £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

This Draper 09010 Folding Pruning Saw and Holster Set contains a 180mm pruning saw and a convenient belt-compatible holster.

The saw is manufactured from high-quality carbon steel and finished with anti-rust oil to combat corrosion and protect the saw from wear and tear. The integrated soft grip handle is designed for user comfort, ideal for continued use over a long period of time.


  • Constructed from high-quality materials
  • Comfortable soft-grip handle
  • Robust holster with integrated belt clip
Type Folding pruning saw
Length 180mm
Lifetime Warranty Yes
Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot