Draper 08928 Forstner Drill Bit Set (5 Piece) - 08928

MPN
08928
Brand
Draper
EAN-13
5059482039454
Order Code
92-3308
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    5 17
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.66
10+ £12.58
50+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 138 in stock

Forstner drill bits create flat-bottomed holes, ideal for installing concealed hinges commonly found on most cabinets in the home.

They are able to drill through softwood, medium hardwood, chipboard and MDF.

Manufactured from high-strength carbon steel, the bits are tungsten carbide tipped and have twin cutting edges and quad spurs for fast waste removal and clean cutting.

The drill bits are compatible with drills with the standard 10 or 13mm chuck.

The five-piece set comes supplied in a wooden storage box.

  • Cutting depth: 50mm
  • Length for sizes 15, 20, 25mm: 77mm
  • Length for sizes 30, 35mm: 80mm
  • Point style: Quad-point
  • Connection for 15, 20, 25mm: 7mm round shank
  • Conneciton for 30, 35mm: 8mm round shank
  • Weight: 0.337kg
Type Forstner bit set
Length Various
Pack Size 5

Reviews

Be the first to submit a review

Trustpilot