Draper 08625 Detail Sanding Sheets - Hook & Loop 140mm 240 Grit SSD6 10 Pcs

MPN
08625
Brand
Draper
EAN-13
5059482010705
Order Code
92-3207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

This pack of 140mm detail sanding sheets are made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The heavy-duty E-Weight backing paper makes the sanding sheet more durable –– able to withstand the toughest jobs.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding sheets.

The seven pre-punched 8mm holes improve dust extraction.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most detail sanders with 140mm hook and loop backing pads including 92-0249.

  • Size: 140mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing type: Hook and Loop
  • Backing weight: E-Weight
  • Dust extraction: 7 x 8mm holes
Grit Size 240
Grit Grade 240
Pack Size 10
Size 140mm

Reviews

Be the first to submit a review

Trustpilot