Draper 08568 Portable Mini Grease Gun-Fitted Nozzle 80cc - 08568

MPN
08568
Brand
Draper
EAN-13
5059482059018
Order Code
92-3203
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 26/09/2026

This portable mini grease gun has a fitted needle nozzle.

Easy push type design for single-handed operation.

Suitable for greasing air/pneumatic tools.

Made from non-rusting stainless steel and zinc alloy to prolong service life.

Capacity 80cc.

  • Capacity: 80cc
  • Needle size: 0.60mm
  • Barrel dimensions: 38 x 97mm
  • Overall height: 144mm
  • Needle and push button length: 115mm
  • Weight: 0.27kg
Type Grease Gun
Capacity 80cc

Reviews

Be the first to submit a review

Trustpilot