Draper 08554 Low Profile Bottle Jack 10T 125-215mm Lifting Height - 08554

MPN
08554
Brand
Draper
EAN-13
5059482058875
Order Code
92-3194
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £98.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This low profile bottle jack is ideal for vehicles closer to the ground, however it can be used on most cars - capable of lifting from 125-215mm.

It has a welded base and reservoir for enhanced strength and leak minimisation.

Equipped with a two-stage ram.

It has a chrome-plated pump piston to prevent corrosion and prolong the life of the jack.

Compact design and easily stored, it has a four-piece operating handle.

Fitted with an internal safety overload valve.

Fully tested and certified for safe, reliable operation.

Capacity 10 Tonne.

  • Capacity: 10 Tonne
  • Height: 125-215mm
  • Hydraulic lift: 90mm
  • Screw extension: N/A
  • Saddle diameter: 47mm
  • Weight: 7.7kg
Type Hydraulic Bottle Jack
Load Capacity 10tonne
Capacity 10tonne
Height 125-215mm
Lifting Range 125-215mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot