Draper 08478 Gold Sanding Discs-Hk&Loop 150mm 400 Grit15 Dust Extract Holes 10Pc

MPN
08478
Brand
Draper
EAN-13
5059482058295
Order Code
92-3169
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 168 in stock

These gold sanding discs are made from aluminium oxide with a special treatment of calcium stearate which is resin bonded to provide self-sharpening and anti-clogging performance.

The heavy-duty D-Weight backing paper makes the sanding disc more durable - able to withstand the toughest jobs.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding discs.

The 15 pre-punched 8mm holes improve the dust extraction during sanding.

Ideal for sanding and finishing wood, metals - including ferrous alloys, painted surfaces, varnish, plastic and fillers.

Compatible with all 150mm random orbit sanders with a hook and loop backing pad, including Draper Stock No. 58097 and 89522.

Type Sanding Disc
Diameter 150mm
Quantity 10
Dust Extraction Holes 15
Grit 400
Size 150mm

Reviews

Be the first to submit a review

Trustpilot