Draper 08442 Triple Leg Reversible Puller, 120mm Reach and 150mm Spread

MPN
08442
Brand
Draper
EAN-13
5059482058127
Order Code
92-3162
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

This puller has triple reversible legs for the external and internal pulling of gears, bearings etc.

The legs are forged from carbon steel and have a long and short reach facility.

While the arms are zinc plated for corrosion resistance and easy cleaning.

The screw has a rolled thread with a chemically blackened finish.

  • Reach: 120mm
  • Spread: 150mm
  • Central screw size: 15.7 x 190mm
  • Hexagonal head: 19mm
  • Weight: 1.56kg
Type Reversible Puller
Material Steel
Max. Reach 120mm
Max. Spread 150mm
Number of Hooks 3

Reviews

Be the first to submit a review

Trustpilot