Draper 08090 Storm Force® 230V Wallpaper Steamer 2000W - 08090

MPN
08090
Brand
Draper
EAN-13
5059482056956
Order Code
92-3145
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
10+ £38.10
50+ £36.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 649 in stock

This wallpaper stripper has a large steam plate to distribute steam evenly onto the wall, allowing fast and efficient working.

Suitable for removing all types of wallpaper and Artex without the use of chemicals.

There is a 3m long 'cool-to-touch' hose and safety cutout to prevent overheating.

The steamer is ready to use within 10 minutes of switch-on.

Expect to get 60 minutes (approx.) usage from the 4L capacity water reservoir.

It is lightweight and fitted with a carry handle for ease of use.

The power cable is 2m long and fitted with approved plug.

  • Voltage: 230V
  • Power: 2000W
  • Tank capacity: 4L
  • Heat-up time: 10mins
  • Single fill duration: 60mins (maximum)
  • Hose: 3m
  • Safety cut-out temperature: 115℃
  • Power cable: 2m
  • Rating: IPX4
  • Weight: 2.5kg
Type Wallpaper Steamer
Power cable 2m
Rating IPX4

Reviews

Be the first to submit a review

Trustpilot